CREE LED CXA1830-0000-000N00T20E7
| Manufacturer | |
| MPN | CXA1830-0000-000N00T20E7 |
| LCSC Part # | C6814031 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3320lm 3000K 115° 37V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CXA1830-0000-000N00T20E7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 3320lm | |
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 3320lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA1830 LED array expands Cree LED's high-flux, multi-chip array product line on a smaller, easier-to-use platform. With XLamp LED lighting-grade reliability, the CXA1830's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting designs. The CXA1830 offers 2-step, 3-step, and 4-step color consistency options with a 14mm optical light source, delivering new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully implementing the CXA1830 LED in lighting designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K CCT, and 4-step EasyWhite bins at 5700 K and 6500 K CCT
- ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 36 V grade, 85°C binning and characterization
- Maximum drive current: 1400 mA
- 75° viewing angle, uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® listed (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8314 | $ 10.83 |
| 200+ | $ 4.3222 | $ 864.44 |
| 500+ | $ 4.1786 | $ 2089.30 |
| 1,000+ | $ 4.106 | $ 4106.00 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 3320lm | |
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 3320lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 3000K | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 37V | |
| Illumination Color | Warm White |
Introduction
The XLamp CXA1830 LED array expands Cree LED's high-flux, multi-chip array product line on a smaller, easier-to-use platform. With XLamp LED lighting-grade reliability, the CXA1830's compact, uniform light-emitting surface is suitable for both directional and non-directional lighting applications, including luminaire retrofits and lighting designs. The CXA1830 offers 2-step, 3-step, and 4-step color consistency options with a 14mm optical light source, delivering new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential requirements for successfully implementing the CXA1830 LED in lighting designs.
Features
- 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K CCT, and 4-step EasyWhite bins at 5700 K and 6500 K CCT
- ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K CCT
- Minimum CRI options of 70, 80, 90, and 93
- Forward voltage options: 36 V grade, 85°C binning and characterization
- Maximum drive current: 1400 mA
- 75° viewing angle, uniform chromaticity distribution
- Top solder connection
- Thermocouple junction
- NEMA SSL-3 2011 compliant flux binning
- RoHS and REACH compliant
- UL® listed (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

