Central CTTF0201F-3N4S
| Manufacturer | |
| MPN | CTTF0201F-3N4S |
| LCSC Part # | C6773841 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 3.4uH 150mA 1.2Ω 0201 |
| Datasheet | Central CTTF0201F-3N4S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Current Rating | 150mA | |
| Inductance | 3.4nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Q @ Frequency | 8@500MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Current Rating | 150mA | |
| Inductance | 3.4nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Q @ Frequency | 8@500MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Current Rating | 150mA | |
| Inductance | 3.4nH | |
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Q @ Frequency | 8@500MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | 0201 | |
| Current Rating | 150mA | |
| Inductance | 3.4nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| DC Resistance(DCR) | 1.2Ω | |
| Q @ Frequency | 8@500MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

