LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON CB00410807

Manufacturer
MPN
CB00410807
LCSC Part #
C6762870
Packaging
Through Hole
Customer #
Key Attributes
-40℃~+120℃ 10A 300V Black 1 9.53mm 8 Through Hole Barrier Blocks
DatasheetEATON CB00410807
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerEATON
PackagingThrough Hole
Operating Temperature-40℃~+120℃
Current Rating10A
Voltage Rating (Max)300V
ColorBlack
Number of Rows1
Pitch9.53mm
Number of PINs Per Row8

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.