SunLED XZMOK54W-4
| Manufacturer | |
| MPN | XZMOK54W-4 |
| LCSC Part # | C6759167 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 610nm 248mcd 140° Orange 20mA 2.1V 605nm 0805 LED Indication - Discrete RoHS |
| Datasheet | SunLED XZMOK54W-4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 248mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 248mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for handheld product indicator lights
- Long lifespan with robust packaging
- Standard packaging: 2000 units per reel
- Moisture Sensitivity Level (MSL): 3
- Halogen-free
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1391 | $ 0.14 |
| 200+ | $ 0.0555 | $ 11.10 |
| 500+ | $ 0.0537 | $ 26.85 |
| 1,000+ | $ 0.0528 | $ 52.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 248mcd | |
| Viewing Angle | 140° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SunLED | |
| Packaging | 0805 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 610nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 248mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Illumination Color | Orange | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.1V | |
| Diode Configuration | - | |
| Wavelength | 605nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for handheld product indicator lights
- Long lifespan with robust packaging
- Standard packaging: 2000 units per reel
- Moisture Sensitivity Level (MSL): 3
- Halogen-free
- RoHS compliant
C6759167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

