LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MERCURY Electronic VMQF326P25-10.00135-1.0/-40+85

Manufacturer
MERCURY ElectronicAsian Brands
MPN
VMQF326P25-10.00135-1.0/-40+85
LCSC Part #
C6746183
Packaging
SMD3225-6P
Customer #
Key Attributes
10.00135MHz SMD3225-6P Oscillators RoHS
DatasheetMERCURY Electronic VMQF326P25-10.00135-1.0/-40+85
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD3225-6P
Current - Supply28mA
Operating Temperature-40℃~+85℃
Frequency Stability±1ppm
Output TypeLVPECL
Frequency10.00135MHz
Voltage - Supply2.5V

Introduction

AI Translation

The MQF326 and VMQF326 are 3.2×2.5×1.6mm miniature surface-mount TCXOs and VCTCXOs, available with supply voltages of 2.5V or 3.3V, and output logic options including CMOS (up to 250MHz), differential LVEPCL, or LVDS (up to 1.5GHz). The flexibility of this product makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter of 0.8~1.6ps and lower current consumption (43mA typical for LVEPCL 622.080MHz at 3.3V) make this series ideally suited for multimedia, Ethernet, and networking applications.

Applications

AI Translation

Multimedia, Ethernet, and Networking Applications