VISHAY VS-122NQ030PBF
| Manufacturer | |
| MPN | VS-122NQ030PBF |
| LCSC Part # | C6746064 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 30V 570mV@120A 120A Single Diodes RoHS |
| Datasheet | VISHAY VS-122NQ030PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 570mV@120A | |
| Reverse Leakage Current (Ir) | 10mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 18kA | |
| Current - Rectified | 120A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 570mV@120A | |
| Reverse Leakage Current (Ir) | 10mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 18kA | |
| Current - Rectified | 120A |
Introduction
VS - 122NQ... High Current Schottky Rectifier Module series is optimized for low reverse leakage at elevated temperatures. Its proprietary barrier technology enables reliable operation at junction temperatures up to 175°C. Typical applications include high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.
Features
- 150°C junction temperature operation
- Low forward voltage drop
- High-frequency operation
- Guard ring for enhanced durability and long-term reliability
- Designed and qualified for industrial use
- UL recognized, file number E222165
- Material category: For definitions of compliance, please visit www.vishay.com/doc?99912
Applications
High-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, reverse battery protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 570mV@120A | |
| Reverse Leakage Current (Ir) | 10mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 18kA | |
| Current - Rectified | 120A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 570mV@120A | |
| Reverse Leakage Current (Ir) | 10mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 18kA | |
| Current - Rectified | 120A |
Introduction
VS - 122NQ... High Current Schottky Rectifier Module series is optimized for low reverse leakage at elevated temperatures. Its proprietary barrier technology enables reliable operation at junction temperatures up to 175°C. Typical applications include high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, and reverse battery protection.
Features
- 150°C junction temperature operation
- Low forward voltage drop
- High-frequency operation
- Guard ring for enhanced durability and long-term reliability
- Designed and qualified for industrial use
- UL recognized, file number E222165
- Material category: For definitions of compliance, please visit www.vishay.com/doc?99912
Applications
High-current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding, reverse battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

