LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ADI LT1580CQ#TRPBF product image
Imagens ilustrativas

ADI LT1580CQ#TRPBF

Fabricante
Cód. da peça
LT1580CQ#TRPBF
Nº LCSC
C664310
Emb.
DDPAK-5
Número do Cliente
Atrib. princ.
7A Adjustable Positive 5.5V DDPAK-5 Special Purpose Regulators RoHS
Folha de DadosADI LT1580CQ#TRPBF
Conformidade RoHS1 documentos disponíveis
Peças alternativas1
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 10.4185$ 10.42
200+$ 4.0316$ 806.32
750+$ 3.8911$ 2918.33
1,500+$ 3.8201$ 5730.15
Encapsulamento Padrão750/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
FabricanteADI
Emb.DDPAK-5
FeaturesOver Current Protection;Thermal shutdown;Power supply timing control
Voltage Dropout-
Number of Outputs1
Output Voltage1.25V~5.5V
Output Current7A
Output TypeAdjustable
Quiescent Current-
Output ConfigurationPositive
Voltage - Supply5.5V
Operating Temperature0℃~+125℃

Descrição

Tradução por IA

The LT is a 7A low dropout regulator designed to power the new generation of microprocessors. The dropout voltage of this device is 100mV at light loads rising to just 540mV at 7A. To achieve this dropout, a second low current input voltage 1V greater than the output voltage, is required. The device can also be used as a single supply device where dropout is comparable to an LT1584. A remote SENSE pin is brought out. This feature virtually eliminates output voltage variations due to load changes. Typical load regulation, measured at the SENSE pin, for a load current step of 100mA to 7A is less than 1mV. The LT1580 has fast transient response, equal to the LT1584. On fixed voltage devices, the ADJ pin is brought out. A small capacitor on the ADJ pin further improves transient response. This device is ideal for generating processor supplies of 2V to 3V on motherboards where both 5V and 3.3V supplies are available.

Recursos

Tradução por IA
  • Low Dropout, 540mV at 7A Output Current
  • Fast Transient Response
  • Remote Sense
  • 1mV Load Regulation
  • Fixed 2.5V Output and Adjustable Output
  • No Supply Sequencing Problems in Dual Supply Mode

Aplicações

Tradução por IA
  • Microprocessor Supplies
  • Post Regulators for Switching Supplies
  • High Current Regulators
  • 5V to 3.XXV for Pentium Processors Operating at 90MHz to 166MHz and Beyond
  • 3.3V to 2.9V for Portable Pentium Processor
  • PowerPC Series Power Supplies

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
LT1580CQ#PBFADIDDPAK-50$ 10.4185