LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VICOR VI-222-EW

Manufacturer
MPN
VI-222-EW
LCSC Part #
C6592976
Packaging
-
Customer #
Key Attributes
DC DC Converters
DatasheetVICOR VI-222-EW
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Features

AI Translation
  • Isolated output
  • Up to 50W/in3
  • cURus, cTÜVus
  • Up to 90% efficiency
  • Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
  • Remote sense and current limit
  • OVP, thermal shutdown
  • Logic disable
  • Wide range output adjust
  • Compatible power booster modules
  • ZCS power architecture
  • Low noise FM control
  • CE Marked
  • RoHS compliant (VE - 200)