ADI AD7228ACQ
| Manufacturer | |
| MPN | AD7228ACQ |
| LCSC Part # | C650663 |
| Packaging | CDIP-24 |
| Customer # | |
| Key Attributes | AD7228 8bit DAC |
| Datasheet | ADI AD7228ACQ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CDIP-24 | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 8 | |
| Number of Channels | 8 | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CDIP-24 | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V |
| Type | Description | |
|---|---|---|
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 8 | |
| Number of Channels | 8 | |
| Interface Type | - |
Introduction
The AD7228 contains eight 8-bit voltage mode digital-to- analog converters (DACs), with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve the full specified performance for the device. Separate on-chip latches are provided for each of the eight DACs. Data is transferred into the data latches through a common 8-bit, TTL/CMOS-compatible input port (5 V). The A0, A1, and A2 address inputs determine which latch is loaded when WR(overline) goes low. The control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from 2 V to 10 V when using dual supplies. The device is also specified for single-supply operation using a reference of 10 V. Each output buffer amplifier is capable of developing 10 V across a 2 kΩ load. The AD7228 is fabricated on an all ion implanted, high speed, linear-compatible CMOS (LC²MOS) process, specifically developed to integrate high speed digital logic circuits and precision analog circuits on the same chip.
Features
- Eight 8-bit DACs with output amplifiers
- Operates with single or dual supplies
- Microprocessor-compatible (95 ns WR pulse)
- No user trims required
- Skinny 24-lead PDIP, CERDIP, and SOIC packages, and a 28-lead PLCC surface-mount package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 139.9341 | $ 139.93 |
| 200+ | $ 54.1527 | $ 10830.54 |
| 500+ | $ 52.2496 | $ 26124.80 |
| 1,000+ | $ 51.3096 | $ 51309.60 |
Standard Packaging15/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CDIP-24 | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V | |
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 8 | |
| Number of Channels | 8 | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | CDIP-24 | |
| Settling Time | 5us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 10.8V~16.5V |
| Type | Description | |
|---|---|---|
| Function | Bipolar output;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 8 | |
| Number of Channels | 8 | |
| Interface Type | - |
Introduction
The AD7228 contains eight 8-bit voltage mode digital-to- analog converters (DACs), with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve the full specified performance for the device. Separate on-chip latches are provided for each of the eight DACs. Data is transferred into the data latches through a common 8-bit, TTL/CMOS-compatible input port (5 V). The A0, A1, and A2 address inputs determine which latch is loaded when WR(overline) goes low. The control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from 2 V to 10 V when using dual supplies. The device is also specified for single-supply operation using a reference of 10 V. Each output buffer amplifier is capable of developing 10 V across a 2 kΩ load. The AD7228 is fabricated on an all ion implanted, high speed, linear-compatible CMOS (LC²MOS) process, specifically developed to integrate high speed digital logic circuits and precision analog circuits on the same chip.
Features
- Eight 8-bit DACs with output amplifiers
- Operates with single or dual supplies
- Microprocessor-compatible (95 ns WR pulse)
- No user trims required
- Skinny 24-lead PDIP, CERDIP, and SOIC packages, and a 28-lead PLCC surface-mount package
C650663 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |