LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD6673BCPZ-250 product image
Images for reference only

ADI AD6673BCPZ-250

Manufacturer
MPN
AD6673BCPZ-250
LCSC Part #
C650482
Packaging
LFCSP-48(7x7)
Customer #
Key Attributes
LFCSP-48(7x7) RF Misc ICs and Modules RoHS
DatasheetADI AD6673BCPZ-250
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 285.8414$ 285.84
200+$ 110.6174$ 22123.48
500+$ 106.7294$ 53364.70
1,000+$ 104.8094$ 104809.40
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingLFCSP-48(7x7)
FeaturesSupports software reset;Power-on reset function

Introduction

AI Translation

The AD6673 is an 11-bit, 250 MSPS, dual-channel intermediate frequency (IF) receiver specifically designed to support multiantenna systems in telecommunication applications where high dynamic range performance, low power, and small size are desired. The device consists of two high performance analog-to-digital converters (ADCs) and noise shaping requantizer (NSR) digital blocks. Each ADC consists of a multistage, differential pipelined architecture with integrated output error correction logic, and each ADC features a wide bandwidth switched capacitor sampling network within the first stage of the differential pipeline. An integrated voltage reference eases design considerations. A duty cycle stabilizer (DCS) compensates for variations in the ADC clock duty cycle, allowing the converters to maintain excellent performance.

Features

AI Translation
  • JESD204B Subclass 0 or Subclass 1 coded serial digital outputs
  • Signal-to-noise ratio (SNR) = 71.9 dBFS at 185 MHz AIN and 250 MSPS with NSR set to 33%
  • Spurious-free dynamic range (SFDR) = 88 dBc at 185 MHz AIN and 250 MSPS
  • Total power consumption: 707 mW at 250 MSPS
  • 1.8 V supply voltages
  • Integer 1-to-8 input clock divider
  • Sample rates of up to 250 MSPS
  • IF sampling frequencies of up to 400 MHz
  • Internal analog-to-digital converter (ADC) voltage reference
  • Flexible analog input range 1.4 V p-p to 2.0 V p-p (1.75 V p-p nominal)
  • ADC clock duty cycle stabilizer (DCS)
  • 95 dB channel isolation/crosstalk
  • Serial port control
  • Energy saving power-down modes

Applications

AI Translation
  • Communications
  • Diversity radio and smart antenna (MIMO) systems
  • Multimode digital receivers (3G) TD-SCDMA, WiMAX, WCDMA, CDMA2000, GSM, EDGE, LTE
  • I/Q demodulation systems
  • General-purpose software radios