LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bel Fuse CPA550-4530CG

Manufacturer
MPN
CPA550-4530CG
LCSC Part #
C6490025
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
DatasheetBel Fuse CPA550-4530CG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Introduction

AI Translation

The CPA and CPD Series are highly reliable power supplies for CompactPCI systems, which are increasingly used in communications, industrial, and other applications. These power supplies offer high power density in plug-in modules that meet the requirements of the PICMG power interface specification for Compact­PCI systems. The converters use the patented EDGETM technology and provide important advantages such as flexible output power, extremely high efficiency, excellent reliability, full input-to-output isolation, negligible inrush current, hot-swap capability, soft start, and overtemperature protection. The input is protected by a transient suppressor (varistor) against surges and transients occurring on the source lines and cover an operating input voltage range from either 90 to 264 VAC or 36 to 75 VDC. The outputs are protected against continuous overload, open-circuit, and short-circuit. Full n + 1 redundant operating mode is made possible by integrated ORing FETs or ORing diodes. When several converters are connected in parallel, a single-wire connection between converters ensures proper current sharing. The converters are designed with two or three separate forward converters with fixed switching frequency and synchronous rectifiers at their output. LEDs on the front panel and various warning signals display the status of the converter. The aluminum case acts as a heat sink and as an RFI shield. It is designed for vertical insertion into 19° rack systems, but it can also be mounted in any other position, as long as the necessary airflow is ensured. The connector is a 47 pin type from Positronic or similar. Several options are available to meet different requirements.

Features

AI Translation
  • Compliant to PICMG CompactPCI specifications
  • Wide range DC or AC input with PFC
  • Extremely high efficiency and high power density
  • Low inrush current
  • 4 high current outputs with flexible load distribution
  • Integrated ORing FETs / diodes for true redundancy
  • Inhibit and enable inputs
  • Remote sense lines
  • Single-wire current share function for 3 outputs
  • Hot-swap capability
  • 47 pin connector, type Positronic
  • Overtemperature, overvoltage, overcurrent, and overpower protection
  • Safety-approved to the latest edition of UL/CSA 60950-1 and IEC/EN 62368-1
  • CE