LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Octavo Systems OSD32MP157F-512M-BAA product image
Images for reference only

Octavo Systems OSD32MP157F-512M-BAA

Manufacturer
MPN
OSD32MP157F-512M-BAA
LCSC Part #
C6350779
Packaging
-
Customer #
Key Attributes
Microcontrollers, Microprocessor, FPGA Modules
DatasheetOctavo Systems OSD32MP157F-512M-BAA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers, Microprocessor, FPGA Modules
ManufacturerOctavo Systems
Packaging-
FeaturesPower-down reset (PDR);External pin reset (NRST);Integrated LDO

Introduction

AI Translation

The OSD32MP15x System-in-Package (SiP) devices deliver all the power of a Microprocessor in a package that feels like a Microcontroller in the smallest possible footprint. At their core, the OSD32MP15x devices have the versatile STMicroelectronics STM32MP15x featuring Dual Arm Cortex A7 Cores and an Arm Cortex M4. Along with the processor, the OSD32MP15x integrates up to 1GB of DDR3L, STPMIC1 Power Management IC, EEPROM, MEMs Oscillator, and passives into a single easy to use BGA package. This integration enables fastest designs with the STM32MP15x by removing the tedious tasks that do not add value to an end system while allowing low costmanufacturing and miniaturized products.

Features

AI Translation
  • ST STM32MP15x, DDR3L, STPMIC1A, 4KB EEPROM, Oscillator and passive components integrated into a single package
  • STM32MP15x Features: Arm Cortex -A7 up to 800MHz x2, Arm Cortex -M4 up to 209MHz, NEON SIMD Coprocessor x2, Arm TrustZone, USB 2.0 HS + PHY x2, Ethernet 10/100/1000, CAN FD/TTCAN x2, UART x4, USART x4, SPI x6, eMMC/SD/SDIO Ports x3, GPIO x148, 24-bit RGB Display, MIPI DSI, Camera Interface, 22 Channel 16-bit ADC x2, 12-bit DAC x2
  • Configurable I/O voltage (1.8V - 3.3V)
  • Access to all Signals of the STM32MP1 TFBGA 361 Package
  • Up to 1GB DDR3L
  • Low Power MEMS Oscillator
  • Single Voltage Input: 2.8V-5.5V
  • Integrated Boost: 5.2V
  • System Power: Buck, Boost, LDOx4, Power Switch x2