XP Power SDC320AS48-E
| Manufacturer | |
| MPN | SDC320AS48-E |
| LCSC Part # | C6293583 |
| Packaging | - |
| Customer # | |
| Key Attributes | 320W High Power Density Single & Dual Outputs AC-DC Power Module |
| Datasheet | XP Power SDC320AS48-E |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Overvoltage Protection;Overheat Protection;Overload protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage Protection;Overheat Protection;Overload protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Power Density
- Single & Dual Outputs
- Up to 700 W Peak Power
- Fan Fail & Power Good Signals
- Low Leakage Current Option
- Fits 1U Applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Features | Overvoltage Protection;Overheat Protection;Overload protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | XP Power |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overvoltage Protection;Overheat Protection;Overload protection;Short Circuit Protection;Under Voltage Protection;Fault self-recovery |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Power Density
- Single & Dual Outputs
- Up to 700 W Peak Power
- Fan Fail & Power Good Signals
- Low Leakage Current Option
- Fits 1U Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

