LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MICROCHIP MIC5264-PJYML-TR product image
Photos non contractuelles

MICROCHIP MIC5264-PJYML-TR

Fabricant
Réf. Fab.
MIC5264-PJYML-TR
Réf. LCSC
C621997
Condit.
MLF-10
Numéro Client
Caract. clés
MLF-10 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Fiche TechniqueMICROCHIP MIC5264-PJYML-TR
Conformité RoHS2 documents disponibles
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 0.8443$ 0.84
200+$ 0.3273$ 65.46
500+$ 0.3165$ 158.25
1,000+$ 0.3103$ 310.30
Boîtier Standard5000/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout

Description

Traduction par IA

The MIC5264 is a dual 150mA LDO in tiny 2.5mm x 2.5mm MLF packaging ideal for applications where cost is the priority. The MIC5264 is ideal for any application in portable electronics, including both RF and Digital applications. With low output noise and high PSRR, the MIC5264 is ideal for noise sensitive RF applications. While the fast transient response and active shutdown circuitry makes it well-suited for powering digital circuitry. The MIC5264 has a 2.7V to 5.5V input operating voltage range, making it ideal for operation from a single cell lithium ion battery or fixed 3.3V and 5V systems. Each LDO is completely independent and can be powered independently, making it easier to use in distributed power applications. The MIC5264 offers low dropout voltage (210mV at 150mA), low output noise (57μVrms), high PSRR and integrates an active shutdown circuit on the output of each regulator to discharge the output voltage when disabled.

Caractéristiques

Traduction par IA
  • 2.7V to 5.5V supply voltage.
  • Low 75μA quiescent current per LDO.
  • Tiny 2.5mm×2.5mm MLF package.
  • Low Noise – 57μVrms.
  • High PSRR – 60dB at 1kHz.
  • Low dropout voltage – 210mV at 150mA.
  • Stable with ceramic output capacitors.
  • Independent enable pins.
  • Fast transient response.
  • Active shutdown on both outputs.

Applications

Traduction par IA
  • Cellular Telephones
  • PDAs
  • GPS Receivers