LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon BSC022N04LSATMA1 product image
  • BSC022N04LSATMA1 thumbnail 1
  • BSC022N04LSATMA1 thumbnail 2
  • BSC022N04LSATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon BSC022N04LSATMA1

Manufacturer
MPN
BSC022N04LSATMA1
LCSC Part #
C6135380
Packaging
TDSON-8
Customer #
Key Attributes
MOSFET N-CH 40V 134A TDSON-8
DatasheetInfineon BSC022N04LSATMA1
RoHS Compliance1 documents available
Alternative Parts10
In-Stock: 8
8 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.8441$ 0.84
10+$ 0.8256$ 8.26
30+$ 0.8132$ 24.40
100+$ 0.8008$ 80.08
102+$ 0.6924$ 70.62
Standard Packaging5000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTDSON-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage40V
Current - Continuous Drain(Id)134A
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)120pF
RDS(on)2.2mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)3.64nF
Gate Charge(Qg)52nC@10V

Features

AI Translation
  • Optimized for high performance SMPS, e.g. sync. rec.
  • Very low on-resistance RDS(on) @ Vgs = 4.5 V
  • 100% avalanche tested
  • Superior thermal resistance
  • N-channel
  • Qualified according to JEDEC for target applications
  • Pb-free lead plating; RoHS compliant
  • Halogen-free according to IEC61249-2-21

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HSBA4050HUASHUOPRPAK5x6-8L2,750$ 0.2413
IQE013N04LM6ATMA1InfineonTSON-890$ 2.3228
IPC100N04S5L1R5InfineonTDSON-84$ 2.6598
BSC025N08LS5ATMA1InfineonTDSON-88$ 3.3614
BSC014N04LSInfineonTDSON-8FL11,711$ 0.8795
BSC014N04LSIInfineonTDSON-8FL1,030$ 1.9693
BSC010N04LSInfineonTDSON-8FL8,837$ 0.9195
NTTFS002N04CLTAG-SR01onsemiWDFN-80$ 1.3924
BSZ021N04LS6ATMA1InfineonTSDSON-8FL0$ 2.1137
BSC010N04LSCInfineonTDSON-80$ 2.6162