Connector Cable Assembly ZH 1.50mm Housing Round Hole 6P 100mm Single-End Tinned
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1502T-PSN-A28RBYWGL-L100-T3 |
| LCSC Part # | C6118652 |
| Packaging | - |
| Customer # | |
| Key Attributes | Connector Cable Assembly ZH 1.50mm Housing Round Hole 6P 100mm Single-End Tinned |
| Datasheet | XKB Connection X1502T-PSN-A28RBYWGL-L100-T3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| line length | 10cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1007 28AWG | |
| line number | 6.0 | |
| 间距 | 1.5mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| line length | 10cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1007 28AWG | |
| line number | 6.0 |
| Type | Description | |
|---|---|---|
| 间距 | 1.5mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| line length | 10cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1007 28AWG | |
| line number | 6.0 | |
| 间距 | 1.5mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | White, red, green, blue, yellow, black | |
| line length | 10cm | |
| ContactResistance | - | |
| wire gauge | 28AWG | |
| wire | UL1007 28AWG | |
| line number | 6.0 |
| Type | Description | |
|---|---|---|
| 间距 | 1.5mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | Tin plated | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



