LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TOREX XCL104A501H2-G product image
Imágenes ilustrativas

TOREX XCL104A501H2-G

Fabricante
N.º de pieza fab.
XCL104A501H2-G
Nº LCSC
C6036033
Emb.
DFN3030-10B
Número de Cliente
Atrib. clave
Boost 650mV~6V DFN3030-10B DC DC Converters RoHS
Hoja de DatosTOREX XCL104A501H2-G
En stock: 33
33 En stock, envío inmediato
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.Importo total
1+$ 4.2691$ 4.27
10+$ 3.6743$ 36.74
30+$ 3.3219$ 99.66
100+$ 2.9647$ 296.47
500+$ 2.7991$ 1399.55
1,000+$ 2.7254$ 2725.40
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteTOREX
Emb.DFN3030-10B
Synchronous RectifierYes
FunctionBoost
Number of Outputs1
TopologyBoost
Iout-
Frequency - Switching1.2MHz
Operating Temperature-40℃~+125℃@(TJ)
FeaturesOutput discharge;Load disconnect;Overcurrent Protection
Voltage - Supply650mV~6V

Descripción

Traducción por IA

XCL104/XCL105 series are synchronous step-up DC/DC converters which integrates an inductor with a 0.17Ω Nch driver FET and a 0.23Ω synchronous Pch switching FET built-in. The series are able to start operation from an input voltage of 0.9V, suitable for equipment using single Alkaline battery or Nickel metal hydride battery. The output voltage can be set from 1.8V to 5.5V in steps of 0.1V. During the devices enter stand-by mode, A/D/G/J types prevent the application malfunction by CL Discharge function which can quickly discharge the electric charge at the output capacitor (CL). B/E/H/K types are able to allows the drive of subsequent devices by the bypass function which maintain continuity between the input and output. C/F/M/L types are able to connect in output voltage OR circuit with other power supplies by Load Disconnection function which breaks continuity between the input and output.

Características

Traducción por IA
  • Input Voltage Range : 0.65V~6.0V (Operation start voltage : 0.9V)
  • Fixed Output Voltage : 1.8V~5.5V (A,B,C type) : 2.2V~5.5V (except A,B,C type)
  • Oscillation Frequency : 1.2MHz
  • Output Current : 710mA @VOUT=5.0V, VIN=3.3V 420mA @VOUT=3.3V, VIN=1.8V
  • Control Mode Selection : PWM (XCL104) PWM/PFM (XCL105)
  • Load Transient Response : 120mV@VOUT =3.3V, VIN=1.8V, fosc=1.2MHz IOUT=1mA→200mA (tr=5μs)
  • Protection Function : Thermal shutdown Current limit Integral latch method (D/E/F/J/K/L types) Short circuit protection (D/E/F/J/K/L types) UVLO (G/H/M/J/K/L types)
  • Functions : Soft-start Load Disconnection (A/C/D/F/G/M/J/L types) CC Auto Discharge (A/D/G/J types) Bypass Switch (XCL105 B/E/H/K types)
  • Output Capacitor : Ceramic Capacitor
  • Operating Ambient Temperature -40°C~105°C
  • Package : DFN3030-10B (3.0×3.0×1.7mm)
  • Environmentally Friendly : EU RoHS Compliant, Pb Free

Aplicaciones

Traducción por IA
  • Portable equipment
  • Beauty & health equipment
  • Wearable devices
  • Game & Hobby
  • PC Peripherals
  • Devices with 1~3 Alkaline, 1~3 Nickel Hydride, 1 Lithium and 1 Li-ion