LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1700T-3002E/MB product image
  • MCP1700T-3002E/MB thumbnail 1
  • MCP1700T-3002E/MB thumbnail 2
  • MCP1700T-3002E/MB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP1700T-3002E/MB

Manufacturer
MPN
MCP1700T-3002E/MB
LCSC Part #
C57883
Packaging
SOT-89-3
Customer #
Key Attributes
Low Quiescent Current LDO
DatasheetMICROCHIP MCP1700T-3002E/MB
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,766
1,766 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6593$ 0.66
10+$ 0.5195$ 5.20
30+$ 0.4604$ 13.81
100+$ 0.3847$ 38.47
500+$ 0.3519$ 175.95
1,000+$ 0.3321$ 332.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-89-3
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)4uA
Output ConfigurationPositive
Output Current250mA
Operating Voltage6V
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The MCP1700 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 250 mA of current while consuming only 1.6 μA of quiescent current (typical). The input operating range is specified from 2.3V to 6.0V, making it an ideal choice for two and three primary cell battery-powered applications, as well as single cell Li-Ion-powered applications. The MCP1700 is capable of delivering 250 mA with only 178 mV of input to output voltage differential (VOUT = 2.8V). The output voltage tolerance of the MCP1700 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Output voltages available for the MCP1700 range from 1.2V to 5.0V. The LDO output is stable when using only 1 μF output capacitance. Ceramic, tantalum or aluminum electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application. Package options include SOT-23, SOT-89, TO-92 and 2×2 DFN-6.

Features

AI Translation
  • 1.6 μA Typical Quiescent Current
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Output Voltage Range: 1.2V to 5.0V
  • 250 mA Output Current for Output Voltages ≥2.5V
  • 200 mA Output Current for Output Voltages <2.5V
  • Low Dropout (LDO) Voltage - 178 mV typical @250 mA for VOUT = 2.8V
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options: - 1.2V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 5.0V
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Short Circuit Protection
  • Overtemperature Protection

Applications

AI Translation
  • Battery-Powered Devices
  • Battery-Powered Alarm Circuits
  • Smoke Detectors
  • CO₂ Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
DS8242-30A3RDSTECHSimilarSOT89-3-R880$ 0.0451
PJ54M30SQPJSEMISimilarSOT-89480$ 0.131
SL54M30SQSlkorSimilarSOT-89910$0.0436 $0.1453
DS8242-30A3DSTECHSimilarSOT-89-3350$ 0.0425
SSP7901P30PBRSiproinSimilarSOT-89-3L975$ 0.1163
View and Compare All Alternative Parts.