LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMSZ5228B-AU_R1_000A1 product image
Images for reference only

PANJIT MMSZ5228B-AU_R1_000A1

Manufacturer
PANJITAsian Brands
MPN
MMSZ5228B-AU_R1_000A1
LCSC Part #
C5774768
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 3.71V~4.1V 3.9V SOD-123 Single Zener Diodes RoHS
DatasheetPANJIT MMSZ5228B-AU_R1_000A1
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0625$ 0.06
200+$ 0.025$ 5.00
500+$ 0.0241$ 12.05
1,000+$ 0.0237$ 23.70
Standard Packaging3252000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)23Ω
Zener Voltage(Range)3.71V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)1.9kΩ

Features

AI Translation
  • Planar die construction
  • 500mW power dissipation
  • Suitable for automatic placement
  • Quality system certified: TS16949
  • AEC-Q101 qualified
  • Lead-free product compliant with EU RoHS 2011/65/EU directive
  • Green molding compound (halogen-free) compliant with IEC61249

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMSZ5228B_R1_00001PANJITSOD-1234,640$ 0.047
MMSZ5227B_R1_00001PANJITSOD-1233,660$ 0.0438
PZS513V9BAS_R1_00001PANJITSOD-1230$ 0.0768
PZS513V9BAS-AU_R1_000A1PANJITSOD-1230$ 0.0876
BZT52-C3V9-AU_R1_000A1PANJITSOD-1230$ 0.0264
BZD27C3V9P_R1_00001PANJITSOD-123FL0$ 0.1247
PZ1AL3V9B-AU_R1_000A1PANJITSOD-123FL0$ 0.1721
PZ1AL3V9B_R1_00001PANJITSOD-123FL0$ 0.1479
BZT52-B3V9_R1_00001PANJITSOD-1230$ 0.0334
BZT52-B3V9-AU_R1_000A1PANJITSOD-1230$ 0.0231