LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia BZT52-C18,115

Manufacturer
MPN
BZT52-C18,115
LCSC Part #
C5583048
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 16.8V~19.1V SOD-123 Single Zener Diodes
DatasheetNexperia BZT52-C18,115
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Diode Configuration1 Independent
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)50nA@12.6V
Zener Voltage(Range)16.8V~19.1V

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤590 mW
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions