LanTu Micro SDRI127-121MT
| Manufacturer | LanTu MicroAsian Brands |
| MPN | SDRI127-121MT |
| LCSC Part # | C55213699 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | 1.6A 120uH ±20% 250mΩ 3A Shielded inductor SMD,12.5x12.5mm Fixed Inductors |
| Datasheet | LanTu Micro SDRI127-121MT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.6A | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Shielded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.6A | |
| Inductance | 120uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Shielded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2305$ 0.2190 | $ 1.10 |
| 50+ | $ 0.1826$ 0.1735 | $ 8.68 |
| 150+ | $ 0.1621$ 0.1540 | $ 23.10 |
| 500+ | $ 0.1364$ 0.1296 | $ 64.80 |
| 2,500+ | $ 0.125$ 0.1188 | $ 297.00 |
| 5,000+ | $ 0.1182$ 0.1123 | $ 561.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.6A | |
| Inductance | 120uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Shielded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | LanTu Micro | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 1.6A | |
| Inductance | 120uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | 3A | |
| Type | Shielded inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



