JIERR BFT450V820M35X60
| Manufacturer | JIERRAsian Brands |
| MPN | BFT450V820M35X60 |
| LCSC Part # | C54915519 |
| Packaging | Through Hole,D35xL60mm |
| Customer # | |
| Key Attributes | ±20% 450V 820uF Through Hole,D35xL60mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | JIERR BFT450V820M35X60 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D35xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 820uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.69A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 60mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D35xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 820uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.69A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 60mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0571$ 5.7543 | $ 5.75 |
| 10+ | $ 5.2197$ 4.9588 | $ 49.59 |
| 40+ | $ 4.71$ 4.4745 | $ 178.98 |
| 80+ | $ 4.2823$ 4.0682 | $ 325.46 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D35xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 820uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.69A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 60mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D35xL60mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 820uF | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.69A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 60mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



