LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera 1ST085ES1F50E2VG product image
Images for reference only

Intel/Altera 1ST085ES1F50E2VG

Manufacturer
MPN
1ST085ES1F50E2VG
LCSC Part #
C5483326
Packaging
FBGA-2397
Customer #
Key Attributes
440 841000 FBGA-2397 FPGAs (Field Programmable Gate Array)
DatasheetIntel/Altera 1ST085ES1F50E2VG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5291.7389$ 5291.74
200+$ 4970.0004$ 994000.08
500+$ 4803.921$ 2401960.50
1,000+$ 4721.8599$ 4721859.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingFBGA-2397
Total RAM capacity71303168bit
Number of I/O440
Number of Logic Elements/Blocks841000

Introduction

AI Translation

This datasheet describes the electrical characteristics, switching characteristics, configuration specifications, and timing for Intel Stratix 10 devices.