LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CSA0805X7R222K501MT product image
  • CSA0805X7R222K501MT thumbnail 1
  • CSA0805X7R222K501MT thumbnail 2
  • CSA0805X7R222K501MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CSA0805X7R222K501MT

Manufacturer
HREAsian Brands
MPN
CSA0805X7R222K501MT
LCSC Part #
C54824769
Packaging
0805
Customer #
Key Attributes
2.2nF X7R ±10% 500V 0805 Ceramic Capacitors
DatasheetHRE CSA0805X7R222K501MT
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0805
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±10%
Operating Temperature-55℃~+125℃
Voltage Rating500V