LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SIEMENS 17HUG82BJ15 product image
Images for reference only

SIEMENS 17HUG82BJ15

Manufacturer
MPN
17HUG82BJ15
LCSC Part #
C5477017
Packaging
-
Customer #
Key Attributes
Motor Driver Boards, Modules
DatasheetSIEMENS 17HUG82BJ15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10887.7468$ 10887.75
200+$ 4344.2826$ 868856.52
500+$ 4199.1125$ 2099556.25
1,000+$ 4127.3813$ 4127381.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMotors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules
ManufacturerSIEMENS
Packaging-
FeaturesOvercurrent Protection;Short-Circuit Protection

Introduction

AI Translation

Non-reversing motor starter, Size 3, three-phase full voltage, solid-state overload relay, overload relay current range 25 - 100A, 24VAC 50 - 60Hz coil, combination type, 100A fusible disconnect, 100A/600V fuse clips, NEMA Type 1 enclosure, suitable for indoor general purpose, extra-wide enclosure

Features

AI Translation
  • Non-reversing motor starter
  • Size 3
  • Three-phase full voltage
  • Solid-state overload relay
  • Overload relay current range 25 - 100A
  • 24VAC 50 - 60Hz coil
  • Combination type
  • 100A fusible disconnect
  • 100A/600V fuse clips
  • NEMA Type 1 enclosure
  • General purpose indoor use
  • Extra-wide enclosure

Applications

AI Translation

Industrial Control