LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SAE 1RC0603J0622

Manufacturer
SAEAsian Brands
MPN
1RC0603J0622
LCSC Part #
C54531766
Packaging
0603
Customer #
Key Attributes
100mW 6.2kΩ 75V Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount
DatasheetSAE 1RC0603J0622
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0603
Power(Watts)100mW
Resistance6.2kΩ
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering