YLPTEC MER1S1205SC
| 제조업체 | YLPTECAsian Brands |
| 제조사 품번 | MER1S1205SC |
| LCSC 번호 | C5382467 |
| 포장 | SIP-4 |
| 고객 번호 | |
| 주요 제원 | 5V 11.4V~12.6V SIP-4 DC DC Converters |
| 데이터시트 | |
| 대체 부품 | 4 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | YLPTEC | |
| 포장 | SIP-4 | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Conversion Efficiency | 68% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | YLPTEC | |
| 포장 | SIP-4 | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Conversion Efficiency | 68% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
오류 신고유사 제품 보기 (0) >
개요
AI 번역
The MER1SxxxxSC series are compact, high-efficiency, ultra-low power, regulated, input-isolated, single-output DC/DC module power supplies; this series is specifically designed for on-board power system applications requiring an isolated voltage rail from the input power supply.
주요 특징
AI 번역
- Isolation voltage: 1500VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000 hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth) <100mVp-p
- Over-temperature protection and continuous output short-circuit protection
응용 분야
AI 번역
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 8.7075 | $ 8.71 |
| 200+ | $ 3.4748 | $ 694.96 |
| 400+ | $ 3.3594 | $ 1343.76 |
| 1,000+ | $ 3.3009 | $ 3300.90 |
표준 패키지10/Full Tube | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | YLPTEC | |
| 포장 | SIP-4 | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Conversion Efficiency | 68% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | YLPTEC | |
| 포장 | SIP-4 | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 11.4V~12.6V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 |
| 타입 | 설명 | |
|---|---|---|
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Conversion Efficiency | 68% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Length | 19.5mm | |
| Width | 6mm |
오류 신고유사 제품 보기 (0) >
개요
AI 번역
The MER1SxxxxSC series are compact, high-efficiency, ultra-low power, regulated, input-isolated, single-output DC/DC module power supplies; this series is specifically designed for on-board power system applications requiring an isolated voltage rail from the input power supply.
주요 특징
AI 번역
- Isolation voltage: 1500VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000 hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/Noise (20MHz bandwidth) <100mVp-p
- Over-temperature protection and continuous output short-circuit protection
응용 분야
AI 번역
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| IF1205S-2W | YLPTEC | SIP-4 | 52 | $ 3.1723 | ||
| MEF1S1205SPC | YLPTEC | SIP-4 | 0 | $ 8.7075 | ||
| NMV1205SAC | YLPTEC | SIP-4 | 0 | $ 9.675 | ||
| MEV3S1205SC | YLPTEC | SIP-4 | 0 | $ 9.675 |

