LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YLPTEC MGJ2D121509SC

Manufacturer
YLPTECAsian Brands
MPN
MGJ2D121509SC
LCSC Part #
C5369898
Packaging
SIP,19.5x9.8mm
Customer #
Key Attributes
Dedicated DC/DC modular power supply for IGBT drivers
DatasheetYLPTEC MGJ2D121509SC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x9.8mm
Output Voltage15V
Ripple Noise100mVp-p
TypePlastic encapsulated type
Operating Temperature-40℃~+100℃
Quiescent Supply Current20mA
Voltage - Supply13.2V
Capacitive Load(Max)220uF
Number of Outputs2
Iout80mA;40mA
Height12.7mm
Frequency - Switching100Hz
Isolation Voltage(Vrms)5.2kV
Output Power-
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency80%
Length19.7mm
Width10mm

Features

AI Translation
  • Up to 90% efficiency
  • Continuous short-circuit protection
  • No-load operation capable
  • Excellent temperature characteristics
  • Ultra-low isolation capacitance
  • 3000VAC isolation voltage
  • SIP standard pinout
  • Operating temperature range: -40°C ~ +105°C

Applications

AI Translation
  • General-purpose inverters
  • AC servo drive systems
  • Welding machines
  • Uninterruptible power supplies (UPS)