Hong Cheng HC-MX1.25-7PCB
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-MX1.25-7PCB |
| LCSC Part # | C53151925 |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle PicoBlade(MX 1.25) 125V 7 1 1.25mm 1A 7P Gold -40℃~+85℃ Beige 1x7P SMD,P=1.25mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | Hong Cheng HC-MX1.25-7PCB |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Number of PINs | 7P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | PA6T | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.5mm | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Number of PINs | 7P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | PA6T | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.5mm | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
In-Stock: 1,910
1,910 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1156$ 0.1099 | $ 0.55 |
| 50+ | $ 0.092$ 0.0874 | $ 4.37 |
| 150+ | $ 0.0802$ 0.0762 | $ 11.43 |
| 500+ | $ 0.0713$ 0.0678 | $ 33.90 |
| 2,000+ | $ 0.0642$ 0.0610 | $ 122.00 |
| 4,000+ | $ 0.0607$ 0.0577 | $ 230.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Number of PINs | 7P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | PA6T | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.5mm | |
| Pin Structure | 1x7P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Number of PINs | 7P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | PA6T | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 13.5mm | |
| Pin Structure | 1x7P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



