LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST TSV772IDT

Manufacturer
MPN
TSV772IDT
LCSC Part #
C5268458
Packaging
SO-8
Customer #
Key Attributes
High bandwidth (20MHz), low offset (200uV) rail-to-rail 5V operational amplifier
DatasheetST TSV772IDT
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Output Current65mA
Number of Channels2
Vos - Input Offset Voltage200uV
Slew Rate13V/us
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current200pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current1.9mA
Gain Bandwidth Product-
Features-
Input Voltage Noise Density7nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2V~5.5V

Introduction

AI Translation

The TSV771, TSV772 and TSV774 are single and dual 20 MHz -bandwidth unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 10.5 V/µs make the TSV771, TSV772 and TSV774 ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200 µV allows amplifying accurately small-amplitude input signal. The TSV771, TSV772 and TSV774 can operate from a 2.0 V to 5.5 V single supply and are fully characterized for an output capacitor of 47 pF, therefore allowing easy usage as A/D converters input buffer.

Features

AI Translation
  • Gain bandwidth product 20 MHz, unity gain stable
  • Low input offset voltage: 50 µV typ., 200 µV max.
  • Low input bias current: 2 pA typ.
  • Low noise: 7 nV/√Hz
  • Slew rate: 13 V/µs
  • Wide supply voltage range: 2.0 V to 5.5 V
  • Rail-to-rail input and output
  • 4 kV HBM ESD tolerance
  • Input common-mode range includes low rail
  • Extended temperature range: -40 °C to +125 °C
  • Automotive grade versions available
  • Benefits: Accuracy of measurement virtually unaffected by noise or input b current Signal conditioning for high frequencies

Applications

AI Translation
  • High bandwidth low-side and high-side current sensing
  • Photodiode amplifiers
  • A/D converters input buffers
  • Power management in solar powered systems
  • Automotive high bandwidth signal conditioning
  • Active filters