SAMZHE CAT-7005H
| Manufacturer | SAMZHEAsian Brands |
| MPN | CAT-7005H |
| LCSC Part # | C5264187 |
| Packaging | - |
| Customer # | |
| Key Attributes | Category 7 0.5m Modular/Ethernet Cables (RJ45, RJ11) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| CoreWireGauge | 24AWG pure copper | |
| TransmissionSpeed | 10Gbps | |
| Texture Of Material | PVC | |
| interface | RJ45 | |
| Line color | Black | |
| Type | Category 7 | |
| Length | 0.5m | |
| category | Network cable |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| CoreWireGauge | 24AWG pure copper | |
| TransmissionSpeed | 10Gbps | |
| Texture Of Material | PVC |
| Type | Description | |
|---|---|---|
| interface | RJ45 | |
| Line color | Black | |
| Type | Category 7 | |
| Length | 0.5m | |
| category | Network cable |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: -
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7958 | $ 1.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| CoreWireGauge | 24AWG pure copper | |
| TransmissionSpeed | 10Gbps | |
| Texture Of Material | PVC | |
| interface | RJ45 | |
| Line color | Black | |
| Type | Category 7 | |
| Length | 0.5m | |
| category | Network cable |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Modular/Ethernet Cables (RJ45, RJ11) | |
| Manufacturer | SAMZHE | |
| Packaging | - | |
| CoreWireGauge | 24AWG pure copper | |
| TransmissionSpeed | 10Gbps | |
| Texture Of Material | PVC |
| Type | Description | |
|---|---|---|
| interface | RJ45 | |
| Line color | Black | |
| Type | Category 7 | |
| Length | 0.5m | |
| category | Network cable |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



