TI XADS7067IYBHR
| Manufacturer | |
| MPN | XADS7067IYBHR |
| LCSC Part # | C5215154 |
| Packaging | DSBGA-16 |
| Customer # | |
| Key Attributes | Small 8-channel 16-bit SAR ADC with GPIO |
| Datasheet | TI XADS7067IYBHR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 300uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 60MHz | |
| Features | Multiplexers;Auto calibration;Soft reset;Power-on reset | |
| Resolution(Bits) | 800kHz;16 | |
| S/N Ratio | 90dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 300uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 60MHz | |
| Features | Multiplexers;Auto calibration;Soft reset;Power-on reset | |
| Resolution(Bits) | 800kHz;16 | |
| S/N Ratio | 90dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 300uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 60MHz | |
| Features | Multiplexers;Auto calibration;Soft reset;Power-on reset | |
| Resolution(Bits) | 800kHz;16 | |
| S/N Ratio | 90dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | DSBGA-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 300uA | |
| Voltage - Supply | 3V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 60MHz | |
| Features | Multiplexers;Auto calibration;Soft reset;Power-on reset | |
| Resolution(Bits) | 800kHz;16 | |
| S/N Ratio | 90dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
C5215154 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



