MAXIM MAX44284FAWT+T
| Manufacturer | |
| MPN | MAX44284FAWT+T |
| LCSC Part # | C490777 |
| Packaging | BGA-6(0.8x1.2) |
| Customer # | |
| Key Attributes | 36V, Input Common-Mode, High-Precision, Low-Power Current-Sense Amplifier |
| Datasheet | MAXIM MAX44284FAWT+T |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | BGA-6(0.8x1.2) | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Vcm - Common Mode Voltage | -100mV~36V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| -3dB Bandwidth | 3kHz | |
| Quiescent Current | 21uA | |
| Gain | 50V/V | |
| Features | Enable/shutdown function;High-side detection;Low-side detection;Bidirectional detection;Input filter;Zero drift / auto-zero | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | BGA-6(0.8x1.2) | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Vcm - Common Mode Voltage | -100mV~36V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| -3dB Bandwidth | 3kHz | |
| Quiescent Current | 21uA | |
| Gain | 50V/V | |
| Features | Enable/shutdown function;High-side detection;Low-side detection;Bidirectional detection;Input filter;Zero drift / auto-zero | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 1.7V~5.5V |
Introduction
The MAX44284 is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21μA of quiescent current. The MAX44284 offers precision accuracy specifications of 2μV Vos and gain error of 0.05%. The device features an input common-mode voltage range from -0.1V to +36V. This current-sense amplifier has a voltage output and is offered in four different gain versions. The MAX44284 is offered in small 6-bump, 0.4mm-pitch WLP (1.3mm×0.9mm) and 6-pin SOT23 packages and is specified for operation over the -40°C to +125°C automotive temperature range.
Features
- Supports Use of Small Current-Sense Resistors to Improve Power-Supply Conversion Efficiency and Measurement Accuracy
- Input Bias Current of 80nA (max)
- Very Low 2μV Input Offset Voltage (MAX44284F/H)
- Extremely Low 50nV/°C Input Offset Tempco Coefficient
- -0.1V to +36V Wide Input Common-Mode Range
- Low 0.05% Gain Error
- Extends Battery Life
- Low Supply Current of 21μA
- 1.7V to 5.5V Single Supply
- Shutdown Input (Independent of VDD)
- Four Fixed Gain Options Simplify Design
- 50V/V – MAX44284F
- 100V/V – MAX44284H
- 200V/V – MAX44284W
- 500V/V – MAX44284E
Applications
- Smartphones and Tablets
- Notebook Computers
- DC-DC Current Sensing in Power Management
- Portable-/Battery-Powered Systems
- Medical Pulse Oximeters and Infusion Pumps
- Base Stations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8307$ 3.6392 | $ 3.64 |
| 10+ | $ 3.7406$ 3.5536 | $ 35.54 |
| 30+ | $ 3.68$ 3.4960 | $ 104.88 |
| 100+ | $ 3.6211$ 3.4401 | $ 344.01 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | BGA-6(0.8x1.2) | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Vcm - Common Mode Voltage | -100mV~36V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| -3dB Bandwidth | 3kHz | |
| Quiescent Current | 21uA | |
| Gain | 50V/V | |
| Features | Enable/shutdown function;High-side detection;Low-side detection;Bidirectional detection;Input filter;Zero drift / auto-zero | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 1.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MAXIM | |
| Packaging | BGA-6(0.8x1.2) | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Vcm - Common Mode Voltage | -100mV~36V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 140dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 2nA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| -3dB Bandwidth | 3kHz | |
| Quiescent Current | 21uA | |
| Gain | 50V/V | |
| Features | Enable/shutdown function;High-side detection;Low-side detection;Bidirectional detection;Input filter;Zero drift / auto-zero | |
| Input Voltage Noise Density | 150nV/√Hz@1kHz | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 1.7V~5.5V |
Introduction
The MAX44284 is a high-side, current-sense amplifier that operates with a 1.7V to 5.5V single supply and is optimized for very low power operation with only 21μA of quiescent current. The MAX44284 offers precision accuracy specifications of 2μV Vos and gain error of 0.05%. The device features an input common-mode voltage range from -0.1V to +36V. This current-sense amplifier has a voltage output and is offered in four different gain versions. The MAX44284 is offered in small 6-bump, 0.4mm-pitch WLP (1.3mm×0.9mm) and 6-pin SOT23 packages and is specified for operation over the -40°C to +125°C automotive temperature range.
Features
- Supports Use of Small Current-Sense Resistors to Improve Power-Supply Conversion Efficiency and Measurement Accuracy
- Input Bias Current of 80nA (max)
- Very Low 2μV Input Offset Voltage (MAX44284F/H)
- Extremely Low 50nV/°C Input Offset Tempco Coefficient
- -0.1V to +36V Wide Input Common-Mode Range
- Low 0.05% Gain Error
- Extends Battery Life
- Low Supply Current of 21μA
- 1.7V to 5.5V Single Supply
- Shutdown Input (Independent of VDD)
- Four Fixed Gain Options Simplify Design
- 50V/V – MAX44284F
- 100V/V – MAX44284H
- 200V/V – MAX44284W
- 500V/V – MAX44284E
Applications
- Smartphones and Tablets
- Notebook Computers
- DC-DC Current Sensing in Power Management
- Portable-/Battery-Powered Systems
- Medical Pulse Oximeters and Infusion Pumps
- Base Stations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

