TI LMP2012WGLQMLV
| Manufacturer | |
| MPN | LMP2012WGLQMLV |
| LCSC Part # | C4366398 |
| Packaging | CFP-10 |
| Customer # | |
| Key Attributes | 12mA 2 36uV 4V/us 130dB 0.015pA 930uA Rail-to-rail output CFP-10 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | TI LMP2012WGLQMLV |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CFP-10 | |
| Output Current | 12mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 36uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 6pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 0.015pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 930uA | |
| Gain Bandwidth Product | - | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CFP-10 | |
| Output Current | 12mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 36uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 6pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.015pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 930uA | |
| Gain Bandwidth Product | - | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
Introduction
The LMP2012 offers unprecedented accuracy and stability. This device utilizes patented techniques to measure and continually correct the input offset error voltage. The result is an amplifier which is ultra stable over time and temperature. It has excellent CMRR and PSRR ratings, and does not exhibit the familiar 1/f voltage and current noise increase that plagues traditional amplifiers. The combination of the LMP2012 characteristics makes it a good choice for transducer amplifiers, high gain configurations, ADC buffer amplifiers, DAC I-V conversion, and any other 2.7V - 5V application requiring precision and long term stability.
Features
- The LMP2012 offers unprecedented accuracy and stability
- Utilizes patented techniques to measure and continually correct the input offset error voltage
- Ultra stable over time and temperature
- Excellent CMRR and PSRR ratings
- Does not exhibit the familiar 1/f voltage and current noise increase
- Rail-rail output
- Low supply current of 930 μA
- Wide gain-bandwidth product of 3 MHz
- The QMLV version has been rated to tolerate a total dose level of 50krad/(Si) radiation by test method 1019 of MIL-STD-883
- Total Ionizing Dose 50 krad(Si)
- ELDRS Free 50 krad(Si)
- TCV10 Temperature Sensitivity (Typical) 0.015 µV/°C (For VS = 5V, Typical unless otherwise noted)
- Low guaranteed V10 over temperature 60 µV
- Low noise with no 1/f 35nV/
- High CMRR 90 dB
- High PSRR 90 dB
- High AVOL 85 dB
- Wide gain-bandwidth product 3MHz
- High slew rate 4V/µs
- Rail-to-rail output 30mV
- No external capacitors required
Applications
- Static Earth Sensing
- Sun Sensors
- Inertial Sensors
- Pressure Sensors
- Gyroscopes
- Earth Observation Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1213.545 | $ 1213.55 |
| 200+ | $ 1136.1917 | $ 227238.34 |
| 500+ | $ 1096.261 | $ 548130.50 |
| 1,000+ | $ 1076.5314 | $ 1076531.40 |
Standard Packaging54/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CFP-10 | |
| Output Current | 12mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 36uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 6pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Ib - Input Bias Current | 0.015pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 930uA | |
| Gain Bandwidth Product | - | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CFP-10 | |
| Output Current | 12mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 36uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 6pA | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 130dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 0.015pA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Quiescent Current | 930uA | |
| Gain Bandwidth Product | - | |
| Features | Zero drift / auto-zero | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
Introduction
The LMP2012 offers unprecedented accuracy and stability. This device utilizes patented techniques to measure and continually correct the input offset error voltage. The result is an amplifier which is ultra stable over time and temperature. It has excellent CMRR and PSRR ratings, and does not exhibit the familiar 1/f voltage and current noise increase that plagues traditional amplifiers. The combination of the LMP2012 characteristics makes it a good choice for transducer amplifiers, high gain configurations, ADC buffer amplifiers, DAC I-V conversion, and any other 2.7V - 5V application requiring precision and long term stability.
Features
- The LMP2012 offers unprecedented accuracy and stability
- Utilizes patented techniques to measure and continually correct the input offset error voltage
- Ultra stable over time and temperature
- Excellent CMRR and PSRR ratings
- Does not exhibit the familiar 1/f voltage and current noise increase
- Rail-rail output
- Low supply current of 930 μA
- Wide gain-bandwidth product of 3 MHz
- The QMLV version has been rated to tolerate a total dose level of 50krad/(Si) radiation by test method 1019 of MIL-STD-883
- Total Ionizing Dose 50 krad(Si)
- ELDRS Free 50 krad(Si)
- TCV10 Temperature Sensitivity (Typical) 0.015 µV/°C (For VS = 5V, Typical unless otherwise noted)
- Low guaranteed V10 over temperature 60 µV
- Low noise with no 1/f 35nV/
- High CMRR 90 dB
- High PSRR 90 dB
- High AVOL 85 dB
- Wide gain-bandwidth product 3MHz
- High slew rate 4V/µs
- Rail-to-rail output 30mV
- No external capacitors required
Applications
- Static Earth Sensing
- Sun Sensors
- Inertial Sensors
- Pressure Sensors
- Gyroscopes
- Earth Observation Systems
C4366398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

