ElecSuper ESJ3134K
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESJ3134K |
| LCSC Part # | C42420780 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 1.25A SOT-23 |
| Datasheet | ElecSuper ESJ3134K |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 1.25A | |
| Ciss-Input Capacitance | 33pF | |
| Pd - Power Dissipation | 710mW | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 220mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 1.25A | |
| Ciss-Input Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 710mW | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 220mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESJ3134K is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product ESJ3134K is Pb-free.
Features
AI Translation
- Material: Halogen free
- Reliable and rugged
- Avalanche Rated
- Low leakage current
- High density cell design for low RDS(on)
Applications
AI Translation
- Power management in portable/desktop PCs
- DC/DC conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 1.25A | |
| Ciss-Input Capacitance | 33pF | |
| Pd - Power Dissipation | 710mW | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 220mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 1.25A | |
| Ciss-Input Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 710mW | |
| Reverse Transfer Capacitance (Crss) | 10pF | |
| RDS(on) | 220mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 800pC@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESJ3134K is N-Channel enhancement MOS Field Effect Transistor. Uses advanced trench technology and design to provide excellent RDS(ON) with low gate charge. Device is suitable for use in DC-DC conversion, power switch and charging circuit. Standard Product ESJ3134K is Pb-free.
Features
AI Translation
- Material: Halogen free
- Reliable and rugged
- Avalanche Rated
- Low leakage current
- High density cell design for low RDS(on)
Applications
AI Translation
- Power management in portable/desktop PCs
- DC/DC conversion
C42420780 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



