LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RICHTEK RT9041B-10GE product image
  • RT9041B-10GE thumbnail 1
  • RT9041B-10GE thumbnail 2
  • RT9041B-10GE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RICHTEK RT9041B-10GE

Manufacturer
RICHTEKAsian Brands
MPN
RT9041B-10GE
LCSC Part #
C41729005
Packaging
SOT-23-6
Customer #
Key Attributes
IC REG LINEAR 1V 500mA SOT-23-6
DatasheetRICHTEK RT9041B-10GE
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2456$ 1.23
50+$ 0.1941$ 9.71
150+$ 0.1721$ 25.82
500+$ 0.1446$ 72.30
3,000+$ 0.1324$ 397.20
6,000+$ 0.125$ 750.00
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRICHTEK
PackagingSOT-23-6
Output Voltage1V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)160uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Operating status indication;Input under-voltage protection;Over Current Protection;Thermal shutdown

Introduction

AI Translation

RT9041A/B is a low-voltage, low-dropout linear regulator with an external bias supply input. The bias supply drives the gate of an internal N-channel pass transistor, making it well-suited for applications requiring low-voltage output from a low-voltage input. The RT9041A and RT9041B offer fixed output voltage versions from 1V to 2V in 0.1V increments. In addition, the RT9041B provides greater flexibility through adjustable output voltage using external resistors. The RT9041A/B integrates current limiting and thermal shutdown protection to safeguard the regulator under fault conditions. The RT9041A/B is available in a SOT-23-6 package.

Features

AI Translation
  • Output voltage accuracy: ±2%
  • No minimum load current required
  • Input supply voltage range: 1V to 5.5V
  • Input bias supply voltage range: 3V to 5.5V
  • Power-good open-drain output (RT9041A)
  • Fixed/adjustable mode support (RT9041B)
  • Low supply current
  • Shutdown supply current: 5μA max
  • RoHS compliant and halogen-free

Applications

AI Translation
  • Notebook computers
  • VID power supplies
  • Personal digital assistants
  • Mobile phones
  • LDO regulators with external bias supply

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
XC6602B101MR-GTOREXSimilarSOT-26W0$ 1.2556
SGM2053-1.0XN6G/TRSGMICROSimilarSOT-23-60$ 0.3963
View and Compare All Alternative Parts.