LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805X682K5RECAUTO7210 product image
Images for reference only

KEMET C0805X682K5RECAUTO7210

Manufacturer
MPN
C0805X682K5RECAUTO7210
LCSC Part #
C3880902
Packaging
0805
Customer #
Key Attributes
6.8nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS
DatasheetKEMET C0805X682K5RECAUTO7210
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0685$ 0.07
200+$ 0.0265$ 5.30
500+$ 0.0256$ 12.80
1,000+$ 0.0251$ 25.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance6.8nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Introduction

AI Translation

KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.

Features

AI Translation
  • AEC-Q200 automotive certified
  • ESD certified per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 2.2μF
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • 100% pure matte tin termination for excellent solderability
  • Non-polarized device, reducing mounting concerns
  • Flexible termination option available

Applications

AI Translation

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CC0805KRX7R9BB682YAGEO080568,450$ 0.0171
0805B682K500NTFH080539,250$0.0139 $0.014
TCC0805X7R682K500DTCCTC080515,420$ 0.0076
C0805C682K5RACTUKEMET08054,000$ 0.012
CGA0805X7R682K500KTHRE08053,900$ 0.0051
0805B682K500CTWalsin08053,060$ 0.0088
CS0805KRX7R9BB682YAGEO08051,520$ 0.0208
0805X7R682K500NTAIDE CAPACITOR08051,300$ 0.0032
08055C682KAT2AKyocera AVX0805700$ 0.0179
HGC0805R7682K500NTHJChinocera0805200$ 0.0068
AC0805KRX7R9BB682YAGEO080550$ 0.0132
C0805C682K5RECAUTO7210KEMET08050$ 0.048
C0805C682K5RACAUTOKEMET08050$ 0.0191
C0805F682K5RACAUTOKEMET08050$ 0.0892
C0805J682K5RACAUTOKEMET08050$ 0.1025
C0805X682K5RAC7800KEMET08050$ 0.0616
C0805S682K5RAC7800KEMET08050$ 0.062
TCC0805X7R682K500DTSCCTC08050$ 0.0056
FN21X682K500PXGPSA08050$ 0.0082
CC0805KPX7R9BB682YAGEO08050$ 0.0139