LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP22350T-1I/Q8X product image
  • MCP22350T-1I/Q8X thumbnail 1
  • MCP22350T-1I/Q8X thumbnail 2
  • MCP22350T-1I/Q8X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP22350T-1I/Q8X

Manufacturer
MPN
MCP22350T-1I/Q8X
LCSC Part #
C38282575
Packaging
QFN-8(4x4)
Customer #
Key Attributes
QFN-8(4x4) Controllers RoHS
DatasheetMICROCHIP MCP22350T-1I/Q8X
RoHS Compliance1 documents available
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7896$ 1.79
10+$ 1.7497$ 17.50
30+$ 1.7252$ 51.76
100+$ 1.6991$ 169.91
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerMICROCHIP
PackagingQFN-8(4x4)
Features-

Introduction

AI Translation

MCP22350 is a highly integrated, small form factor USB Type-C Power Delivery port controller designed in compliance with the USB Type-C Cable and Connector Specification and the USB Power Delivery 3.1 Specification. The device provides cable insertion orientation detection for USB Type-C receptacles and enables base-level communication with paired USB Type-C devices through an integrated USB Power Delivery 3.1 Media Access Controller. The MCP22350 is designed to serve as a companion Power Delivery controller for an external microcontroller or System-on-Chip, communicating via an integrated SPI interface. The device supports control of Power Delivery current and voltage using an external power supply. The MCP22350 integrates many of the analog discrete components required for USB Type-C Power Delivery applications, including two VCONN FETs with Rp/Rd switching capability, a power switch, and current and voltage sensing circuits for overvoltage/overcurrent detection. By integrating these components, the MCP22350 provides a low-cost, low-power, small form factor solution for consumer electronics and industrial applications. To effectively support battery-depleted use cases, the device integrates a power switch that selects between two external 3.3V power supplies, enabling plug detection and system wake-up without external processor intervention. The MCP22350 supports Alternate Mode negotiation over USB Type-C connectors using the Power Delivery 3.1 protocol, enabling DisplayPort operation and other major protocols over USB Type-C connectors.

Features

AI Translation
  • Companion power delivery controller for MCU or SoC
  • Small-footprint QFN package
  • Integrated analog discrete components reducing BOM and design footprint
  • USB Power Delivery 3.1 specification-compliant MAC
  • USB Type-C connector support with attach detection and control
  • SPI interface for CPU or SoC communication
  • USB Type-C Alternate Mode support
  • Dual Role Port and Fast Role Swap support with DRP offload mode
  • Integrated analog discrete components including VCONN FET with Rp/Rd switching, Rd termination for dead battery condition, programmable current sensing for overcurrent condition, and voltage detection for overvoltage condition
  • Integrated 3.3V power switch with dead battery support and automatic switchover between VBUS and main +3.3V supply
  • Integrated USB PD MAC compliant with USB PD Specification Rev 3.1, supporting PD packet framing, CRC check and generation, 4B/5B encoding/decoding, BMC encoding/decoding, EOP/SOP generation for PD frames, SOP detection and SOP header processing, independent RX/TX FIFOs, automatic GoodCRC message generation, automatic retry generation, error handling, and low standby power support
  • Integrated USB Type-C cable detection logic supporting automatic cable attach and orientation detection, routing of baseband communication to appropriate CC pins based on detected orientation, VCONN power control for active cables, configurable DFP and UFP modes, charge current capability detection, and Debug Accessory Mode and Audio Adapter Accessory Mode detection
  • SPI interface for communication and configuration via MCU or SoC
  • Alternate Mode support including DisplayPort and other major protocols
  • Configuration select pins for device mode selection
  • Integrated 1.8V voltage regulator
  • 8 configurable GPIO pins
  • 28-pin QFN package, 4.0mm × 4.0mm
  • Industrial operating temperature range: -40°C to +85°C

Applications

AI Translation
  • Laptop
  • All-in-One/Desktop PC
  • Smartphone
  • Tablet
  • Monitor
  • Docking Station
  • HDTV
  • Printer
  • Multi-Port Charger