LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 02560498-000

Manufacturer
MPN
02560498-000
LCSC Part #
C3825459
Packaging
-
Customer #
Key Attributes
Angle, Linear Position Measuring RoHS
DatasheetTE Connectivity 02560498-000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Position Sensors/Angle, Linear Position Measuring
ManufacturerTE Connectivity
Packaging-
Operating Temperature-55℃~+150℃
Current - Supply-
Linear Range-
Features-
Voltage - Supply-
Length165.1mm
Width-
Height-
output Type-

Introduction

AI Translation

The MP Series LVDTs deliver classic precision performance in demanding industrial environments. Housed in a rugged extruded anodized aluminum enclosure, the 100% epoxy-potted LVDT provides exceptional protection against environmental, mechanical, and EMI/RFI interference. A convenient heavy-duty terminal strip replaces multiple lead wires to simplify electrical connections, while mounting flanges facilitate mechanical installation. Built-in PTFE bushings provide the core with a smooth, low-friction bearing surface and reduce radial clearance. Available in stroke ranges from ±0.5 inches to ±10 inches, the MP Series is ideal for industrial rolling mill applications, power turbines, or any application involving harsh environmental conditions. The MP Series is also available in a small-diameter/low-mass core version for applications where excessive core weight may affect motion. The lightweight core also reduces mechanical stress and helps maintain the structural integrity of the core-driven assembly under high-speed displacement or high vibration. The MP Series is compatible with Measurement Specialties' full line of LVDT signal conditioners, readouts, and controllers. As with most LVDTs, the MP Series windings are vacuum-impregnated with a specially formulated high-temperature flexible resin, and the coil assembly is potted in its enclosure with a two-component epoxy. This provides excellent protection against harsh environments including high humidity, vibration, and shock.

Features

AI Translation
  • Rugged aluminum housing
  • 100% epoxy encapsulation
  • ±0.25% linearity (100% stroke)
  • Shock and vibration resistant
  • Screw terminals and mounting flange
  • Calibration certificate included with each unit

Applications

AI Translation
  • Paper mills
  • Power turbine valve position
  • Rolling mills
  • Metal forming presses
  • Steel plant "tundish" sliding gate valve feedback