LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Meritek MPTS1812L014

Manufacturer
MPN
MPTS1812L014
LCSC Part #
C3760980
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 140mA 1812
DatasheetMeritek MPTS1812L014
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerMeritek
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current140mA
Current - Max100A
Power Dissipation800mW
Trip Current300mA
Pitch-
Height-
Length-
Width-
Time to Trip(Max)10ms
Resistance @ 25℃1.2Ω
Resistance - Post Trip (R1) (Max)6.5Ω

Features

AI Translation
  • Operating current: 0.01A ~ 5.0A
  • Maximum voltage: 6V ~ 60V
  • Temperature range: -40°C to 85°C
  • Ideal for high-density applications
  • Faster trip time than standard SMD devices
  • Solid-state, surface-mountable: 0603, 0805, 1206, 1210, 1812, 2920
  • UL/cUL safety certified: File No. E223037
  • TUV safety certified: File No. R50223766