LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL9007IUKZ-T product image
Images for reference only

RENESAS ISL9007IUKZ-T

Manufacturer
MPN
ISL9007IUKZ-T
LCSC Part #
C3746087
Packaging
MSOP-8
Customer #
Key Attributes
2.85V Positive Fixed MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetRENESAS ISL9007IUKZ-T
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8434$ 0.84
10+$ 0.6815$ 6.82
30+$ 0.5998$ 17.99
100+$ 0.5196$ 51.96
500+$ 0.4718$ 235.90
1,000+$ 0.4471$ 447.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackagingMSOP-8
Output Voltage2.85V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current400mA
Operating Voltage6.5V
FeaturesEnable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

ISL9007 is a high performance LDO that delivers a continuous 400mA of load current. It has a low standby current and high PSRR and is stable with output capacitance of 1μF to 10μF with an ESR of up to 200mΩ. The ISL9007 has a very high PSRR of 75dB and output noise less than 30μv RMS. When coupled with a no load quiescent current of 50μA (typical), and 1μA (max) shutdown current, the ISL9007 is an ideal choice for portable wireless equipment. The ISL9007 comes in fixed voltage options of 3.3V, 2.85V, 2.8V, and 2.5V with ±1.8% output voltage accuracy over-temperature, line and load. Other output voltage options may be available upon request.

Features

AI Translation
  • High performance LDO with 400mA continuous output
  • Excellent transient response to large current steps
  • Excellent load regulation: -0.1% voltage change across full range of load current
  • Very high PSRR: 75dB @ 1kHz
  • Wide input voltage capability: 2.3V to 6.5V
  • Very low quiescent current: 50μA
  • Low dropout voltage: typically 200mV @ 400mA
  • Low output noise: typically 30μV_RMS @ 100μA(2.5V)
  • Stable with 1μF to 10μF ceramic capacitors
  • Shutdown pin turns off LDO for 1μA (max) standby current
  • Soft-start to limit input current surge during enable
  • Current limit and overheat protection
  • ±1.8% accuracy over all operating conditions
  • 8 Ld MSOP package
  • -40°C to +85°C operating temperature range
  • Pb-free (RoHS compliant)

Applications

AI Translation
  • PDAs, Cell Phones and Smart Phones
  • Portable Instruments, MP3 Players
  • Handheld Devices, including Medical Handhelds

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ISL9007IUKZRENESASMSOP-80$ 0.8434
MIC5219-2.85YMM-TRMICROCHIPMSOP-80$ 1.6191
MIC5219-2.85YMMMICROCHIPMSOP-80$ 1.7488
ADP3335ARMZ-2.85R7ADIMSOP-80$ 1.8831
NCP3335ADM285R2GonsemiMicro-80$ 0.5048