LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON SMBJE58CAH

Manufacturer
MPN
SMBJE58CAH
LCSC Part #
C3702925
Packaging
DO-214AA(SMBJ)
Customer #
Key Attributes
93.6VC Clamp 6.4A Ipp TVS DIODE DO-214AA(SMBJ)
DatasheetEATON SMBJE58CAH
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEATON
PackagingDO-214AA(SMBJ)
Clamping Voltage93.6V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)6.4A
Peak Pulse Power Dissipation (Ppp)600W
Number of ChannelsSingle-channel
Voltage - Breakdown64.4V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)58V

Features

AI Translation
  • Automotive grade (AEC - Q101 qualified)
  • Low profile SMB package
  • Excellent clamping capability
  • High reliability application
  • 600 W peak pulse power capability at 10/1000 μs waveform
  • Typical IR less than 1 μA above 9 V
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • Plastic package meets UL 94 V - 0 flammability rating
  • Meets moisture sensitivity level (MSL) level 1
  • Terminal: tin plated, solderable per J - STD - 002
  • UL 497B recognized. File No. : E198449 Guide QV6Q2

Applications

AI Translation
  • Automotive chassis and safety systems
  • Advanced driver assistance systems (ADAS)
  • Communication and infotainment systems
  • Network systems and body electronics
  • Power Train controls
  • xEV and battery systems