MICROCHIP MSCSM120HM063CAG
| Manufacturer | |
| MPN | MSCSM120HM063CAG |
| LCSC Part # | C3276018 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.2kV 333A 6.3mΩ@20V 873W 4 N-Channel FET, MOSFET Arrays RoHS |
| Datasheet | MICROCHIP MSCSM120HM063CAG |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| Ciss-Input Capacitance | 12nF | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 1nF | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 333A | |
| RDS(on) | 6.3mΩ@20V | |
| Pd - Power Dissipation | 873W | |
| Type | N-Channel | |
| Configuration | Full Bridge | |
| Number | 4 N-Channel | |
| Gate Charge(Qg) | 928nC | |
| Vgs | 3V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| Ciss-Input Capacitance | 12nF | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 1nF | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 333A |
| Type | Description | |
|---|---|---|
| RDS(on) | 6.3mΩ@20V | |
| Pd - Power Dissipation | 873W | |
| Type | N-Channel | |
| Configuration | Full Bridge | |
| Number | 4 N-Channel | |
| Gate Charge(Qg) | 928nC | |
| Vgs | 3V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MSCSM120HM063CAG is a 1200 V, 333 A full-bridge SiC power module.
Features
AI Translation
- Silicon Carbide Schottky Diodes
- Zero reverse recovery
- Zero forward recovery
- Switching characteristics independent of temperature
- Positive temperature coefficient of forward voltage (VF)
- Silicon Carbide Power MOSFETs
- Low on-resistance (RDS(on))
- Excellent high-temperature performance
- Kelvin source for easy gate drive
- Low stray inductance
- M5 power connector
- AlN substrate for superior thermal performance
Applications
AI Translation
- Welding converters
- Switch-mode power supplies
- Uninterruptible power supplies
- Electric vehicle motor and traction drives
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| Ciss-Input Capacitance | 12nF | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 1nF | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 333A | |
| RDS(on) | 6.3mΩ@20V | |
| Pd - Power Dissipation | 873W | |
| Type | N-Channel | |
| Configuration | Full Bridge | |
| Number | 4 N-Channel | |
| Gate Charge(Qg) | 928nC | |
| Vgs | 3V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Reverse Transfer Capacitance (Crss) | 100pF | |
| Ciss-Input Capacitance | 12nF | |
| Operating Temperature | -40℃~+175℃ | |
| Output Capacitance(Coss) | 1nF | |
| Drain to Source Voltage | 1.2kV | |
| Current - Continuous Drain(Id) | 333A |
| Type | Description | |
|---|---|---|
| RDS(on) | 6.3mΩ@20V | |
| Pd - Power Dissipation | 873W | |
| Type | N-Channel | |
| Configuration | Full Bridge | |
| Number | 4 N-Channel | |
| Gate Charge(Qg) | 928nC | |
| Vgs | 3V | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MSCSM120HM063CAG is a 1200 V, 333 A full-bridge SiC power module.
Features
AI Translation
- Silicon Carbide Schottky Diodes
- Zero reverse recovery
- Zero forward recovery
- Switching characteristics independent of temperature
- Positive temperature coefficient of forward voltage (VF)
- Silicon Carbide Power MOSFETs
- Low on-resistance (RDS(on))
- Excellent high-temperature performance
- Kelvin source for easy gate drive
- Low stray inductance
- M5 power connector
- AlN substrate for superior thermal performance
Applications
AI Translation
- Welding converters
- Switch-mode power supplies
- Uninterruptible power supplies
- Electric vehicle motor and traction drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

