LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CV625K14BL5 product image
Images for reference only

BOURNS CV625K14BL5

Manufacturer
MPN
CV625K14BL5
LCSC Part #
C3262147
Packaging
-
Customer #
Key Attributes
825V 625V 1kV Varistors, MOVs RoHS
DatasheetBOURNS CV625K14BL5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3497$ 0.35
300+$ 0.1354$ 40.62
600+$ 0.1306$ 78.36
900+$ 0.1283$ 115.47
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerBOURNS
Packaging-
Capacitance270pF@1kHz
Maximum DC Volts825V
Energy280J
Maximum AC Volts625V
Varistor Voltage1kV

Introduction

AI Translation

The CV series of transient surge suppressors are disc shaped varistors designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these components require very little mounting space. They are available in five model sizes: 5 mm, 7 mm, 10 mm, 14 mm and 20 mm and feature a wide AC operating voltage ranging from 50 V to 680 V.

Features

AI Translation
  • Five model sizes available - 5, 7, 10, 14 and 20 mm
  • Broad range of current and energy handling capabilities
  • 50 to 680 Vrms AC voltage range; higher voltages available upon request (see the ZV Series for voltages below 50 V)
  • 65 to 895 Vdc DC operating voltage range
  • Available in tape and reel packaging for automatic pick-and-place
  • RoHS compliant