LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SI1865DDL-T1-BE3 product image
Images for reference only

VISHAY SI1865DDL-T1-BE3

Manufacturer
MPN
SI1865DDL-T1-BE3
LCSC Part #
C3233607
Packaging
SC-70-6
Customer #
Key Attributes
1 Active High 1.1A High Side Switch SC-70-6 Power Distribution Switches, Load Drivers RoHS
DatasheetVISHAY SI1865DDL-T1-BE3
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerVISHAY
PackagingSC-70-6
Operating Temperature-55℃~+150℃
FeaturesAdjustable slew rate;ESD protection
number of channels1
Control Input LogicActive High
Maximum Continuous Current1.1A
Operating Voltage1.8V~12V
RDS(on)165mΩ
TypeHigh Side Switch

Introduction

AI Translation

The Si1865DDL includes a p- and n-channel MOSFET in a single SC-70-6 package. The low on-resistance p-channel TrenchFET is tailored for use as a load switch. The n-channel, with an external resistor, can be used as a level-shift to drive the p -channel load-switch. The n-channel MOSFET has internal ESD protection and can be driven by logic signals as low as 1.5 V. The Si1865DDL operates on supply lines from 1.8 V to 12 V, and can drive loads up to 1.1 A. The Si1865DDL is ideally suited for high-side load switching in portable applications. The integrated n-channel level-shift device saves space by reducing external components. The slew rate is set externally so that rise-times can be tailored to different load types.

Features

AI Translation
  • Low RDS(on) TrenchFET
  • 1.8 V to 12 V input
  • 1.5 V to 8 V logic level control
  • RoHS COMPLIANT
  • Low profile, small footprint SC-70-6 package
  • 2000 V ESD protection on input switch, VON/OFF FREE
  • Adjustable slew-rate

Applications

AI Translation
  • Load switch with level-shift
  • Slew-rate control
  • Portable / consumer devices