Nichicon EKY-500ELL471MJ30S
| Manufacturer | |
| MPN | EKY-500ELL471MJ30S |
| LCSC Part # | C32335019 |
| Packaging | Through Hole,D10xL30mm |
| Customer # | |
| Key Attributes | 50V ±20% 470uF Through Hole,D10xL30mm Aluminum Electrolytic Capacitors |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL30mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 1.69A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL30mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 1.69A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL30mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 1.69A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL30mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Lifetime | 7000hrs@105℃ | |
| Ripple Current | 1.69A@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
