LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON BK/HTB-48I-R

Manufacturer
MPN
BK/HTB-48I-R
LCSC Part #
C3203795
Packaging
-
Customer #
Key Attributes
Fuseholders RoHS
DatasheetEATON BK/HTB-48I-R
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerEATON
Packaging-

Features

AI Translation
  • Compatible with 1/4" × 1 1/4" and 5mm × 20mm fuses; all holder bodies accept either 1/4" × 1 1/4" or 5mm × 20mm fuse clips
  • Withstands 15 lb-in torque to mounting nut when panel-mounting the fuse holder
  • High-temperature flame-retardant thermoplastic, UL 94 V-0 rated
  • -SP option rated IP53
  • Operating temperature: -55°C ~ +85°C