ADI LTC3883EUH#WPBF
| Manufacturer | |
| MPN | LTC3883EUH#WPBF |
| LCSC Part # | C3189233 |
| Packaging | QFN-32(5x5) |
| Customer # | |
| Key Attributes | 1 Adjustable 500mV~5.4V Step-down type QFN-32(5x5) DC DC Switching Controllers RoHS |
| Datasheet | ADI LTC3883EUH#WPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 1MHz | |
| Operating Voltage | 4.5V~24V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 500mV~5.4V | |
| Function | Step-down type | |
| Quiescent Current | 30mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator | |
| Output Current | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 1MHz | |
| Operating Voltage | 4.5V~24V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 500mV~5.4V | |
| Function | Step-down type | |
| Quiescent Current | 30mA |
Introduction
The LTC3883/LTC3883-1 are PolyPhase capable DC/DC synchronous step-down switching regulator controllers with a PMBus compliant serial interface. The controllers use a constant frequency, current mode architecture that is supported by the LTPowerPlay software development tool with graphical user interface (GUI). Switching frequency, output voltage, and device address can be programmed using external configuration resistors. Additionally, parameters can be set via the digital interface or stored in on-chip EEPROM. The LTC3883/LTC3883-1 can be configured for Burst Mode operation, discontinuous (pulse-skipping) mode or continuous inductor current mode. The LTC3883 incorporates an internal 5V linear regulator while the LTC3883-1 uses an external 5V supply for minimum power loss. The LTC3883/LTC3883-1 are available in a 32-lead 5mm × 5mm QFN package.
Features
- PMBus/I2C Compliant Serial Interface
- Telemetry Read-Back Includes VIN, IIN, VOUT, IOUT, Temperature and Faults
- Programmable Voltage, Current Limit, Digital Soft-Start/Stop, Sequencing, Margining, OV/UV/OC and Frequency Synchronization (250kHz to 1MHz)
- ±0.5% Output Voltage Accuracy over Temperature
- Integrated 16-Bit ADC and 12-Bit DAC
- Integrated High Side Current Sense Amplifier
- Internal EEPROM with ECC and Fault Logging
- Integrated N-Channel MOSFET Gate Drivers
- Wide VIN Range: 4.5V to 24V
- VOUT Range: 0.5V to 5.4V
- Analog Current Mode Control Loop
- Accurate PolyPhase Current Sharing for Up to 6 Phases
- Auto Calibration of Inductor DCR
- Minimum On Time 45ns
- Available in a 32-Lead (5mm×5mm) QFN Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- High Current Distributed Power Systems
- Telecom Systems
- Intelligent Energy Efficient Power Regulation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator | |
| Output Current | - | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 1MHz | |
| Operating Voltage | 4.5V~24V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 500mV~5.4V | |
| Function | Step-down type | |
| Quiescent Current | 30mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-32(5x5) | |
| Operating Temperature | -40℃~+105℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;Built-in LDO regulator | |
| Output Current | - | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 1MHz | |
| Operating Voltage | 4.5V~24V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 500mV~5.4V | |
| Function | Step-down type | |
| Quiescent Current | 30mA |
Introduction
The LTC3883/LTC3883-1 are PolyPhase capable DC/DC synchronous step-down switching regulator controllers with a PMBus compliant serial interface. The controllers use a constant frequency, current mode architecture that is supported by the LTPowerPlay software development tool with graphical user interface (GUI). Switching frequency, output voltage, and device address can be programmed using external configuration resistors. Additionally, parameters can be set via the digital interface or stored in on-chip EEPROM. The LTC3883/LTC3883-1 can be configured for Burst Mode operation, discontinuous (pulse-skipping) mode or continuous inductor current mode. The LTC3883 incorporates an internal 5V linear regulator while the LTC3883-1 uses an external 5V supply for minimum power loss. The LTC3883/LTC3883-1 are available in a 32-lead 5mm × 5mm QFN package.
Features
- PMBus/I2C Compliant Serial Interface
- Telemetry Read-Back Includes VIN, IIN, VOUT, IOUT, Temperature and Faults
- Programmable Voltage, Current Limit, Digital Soft-Start/Stop, Sequencing, Margining, OV/UV/OC and Frequency Synchronization (250kHz to 1MHz)
- ±0.5% Output Voltage Accuracy over Temperature
- Integrated 16-Bit ADC and 12-Bit DAC
- Integrated High Side Current Sense Amplifier
- Internal EEPROM with ECC and Fault Logging
- Integrated N-Channel MOSFET Gate Drivers
- Wide VIN Range: 4.5V to 24V
- VOUT Range: 0.5V to 5.4V
- Analog Current Mode Control Loop
- Accurate PolyPhase Current Sharing for Up to 6 Phases
- Auto Calibration of Inductor DCR
- Minimum On Time 45ns
- Available in a 32-Lead (5mm×5mm) QFN Package
- AEC-Q100 Qualified for Automotive Applications
Applications
- High Current Distributed Power Systems
- Telecom Systems
- Intelligent Energy Efficient Power Regulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |