VISHAY CRCW120630R0FKEAHP
| Manufacturer | |
| MPN | CRCW120630R0FKEAHP |
| LCSC Part # | C313982 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 30Ω ±1% 0.75W 1206 |
| Datasheet | VISHAY CRCW120630R0FKEAHP |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 30Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
In-Stock: 2,770
2,770 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1262 | $ 0.63 |
| 50+ | $ 0.1001 | $ 5.01 |
| 150+ | $ 0.087 | $ 13.05 |
| 500+ | $ 0.0772 | $ 38.60 |
| 2,500+ | $ 0.0693 | $ 173.25 |
| 5,000+ | $ 0.0654 | $ 327.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 30Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C313982 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RPC1206FT30R0-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2556 | ||
| SR1206FR-7T30RL | YAGEO | 1206 | 0 | $ 0.0311 | ||
| WK73R2BTTD30R0D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2797 | ||
| SG73P2BRTTD30R0F | KOA | 1206 | 0 | $ 0.1775 | ||
| HRG3216Q-30R0-D-T1 | SUSUMU | 1206 | 0 | $ 0.2711 | ||
| HRG3216Q-30R0-D-T5 | SUSUMU | 1206 | 0 | $ 0.2949 | ||
| PRG3216P-30R0-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 |



