LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon/CYPRESS CY27C256A-45JC

Manufacturer
MPN
CY27C256A-45JC
LCSC Part #
C2957145
Packaging
LCC-32
Customer #
Key Attributes
LCC-32 Oscillators
DatasheetInfineon/CYPRESS CY27C256A-45JC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerInfineon/CYPRESS
PackagingLCC-32

Introduction

AI Translation

The CY27C256A is a high-performance 256 Kbit UV-erasable EPROM organized as 32K bytes × 8 bits. It is available in JEDEC standard one-time programmable (OTP) 32-pin PLCC, 28-pin PDIP, and TSOP packages. The CY27C256A is also available in windowed packages (28-pin ceramic DIP and 32-pin LCC) that can be erased with UV light for 100% reprogrammability. The device features a power-down chip enable (CE) input and output enable (OE) to prevent bus contention. When CE is deasserted, the device enters a low-power standby mode. The OE pin tri-states the outputs without putting the device into standby mode. CE reduces power consumption, while OE enables faster tri-state transitions on the outputs. The memory cells use proven EPROM floating-gate technology with a byte-wide intelligent programming algorithm. The EPROM cell requires only 12.75V overvoltage, and the low programming current allows gang programming. The device is 100% tested at each memory location, as each location undergoes write, erase, and repeated operations prior to packaging. Each device also undergoes AC performance testing to ensure that products meet DC and AC specification limits after customer programming. The CY27C256A is read by asserting the CE (active low) and OE inputs. The contents of the memory location selected by the address on inputs A₁₄–A₀ will appear on outputs O₇–O₀.

Features

AI Translation
  • Very fast read access time: (45 - 200 ns)
  • 5V ± 10% supply voltage
  • ESD protection greater than 2001V
  • Latch-up protection up to 200 mA
  • Dual-line control function to prevent bus contention
  • Standard JEDEC packages
  • 32-pin PLCC
  • 28-pin TSOP
  • 28-pin, 600-mil plastic DIP
  • 32-pin hermetic LCC
  • 28-pin, 600-mil hermetic DIP